Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,330 In Stock 224,280 Marketplace | 1 : ¥83.74000 Cut Tape (CT) 2,500 : ¥45.74226 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 12 | 50k | 8 | Differential, Single Ended | I2C | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 3.6V, 5V | 2.7V ~ 3.6V, 5V | - | -40°C ~ 85°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | Automotive | AEC-Q100 | ||
4,286 In Stock | 1 : ¥106.35000 Cut Tape (CT) 2,500 : ¥64.84320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 2M | 2 | Differential, Pseudo-Differential | LVDS - Serial, Serial | S/H-ADC | 1:1 | 2 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | 0°C ~ 70°C | 28-WFQFN Exposed Pad | 28-QFN (4x5) | Surface Mount | - | - | ||
200 In Stock 15,747 Marketplace | 1 : ¥53.98000 Tube | Bulk Tube | Active | 8 | 1M | 16 | Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 1.7V ~ 5.25V | - | -40°C ~ 125°C | 38-TFSOP (0.173", 4.40mm Width) | 38-TSSOP | Surface Mount | - | - |