Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,739 In Stock | 1 : ¥90.20000 Tube | - | Tube | Active | 16 | 2k | 2, 3 | Differential, Single Ended | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 5.25V | PGA | -40°C ~ 105°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | ||
738 In Stock | 1 : ¥334.61000 Tube | - | Tube | Active | 12 | 65M | 1 | Differential | LVDS - Parallel, Parallel | S/H-ADC | 1:1 | 1 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | - | -40°C ~ 85°C | 40-WFQFN Exposed Pad | 40-QFN (6x6) | Surface Mount |