Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,265 In Stock | 1 : ¥125.48000 Cut Tape (CT) 1,500 : ¥79.48099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 19.2k | 8, 15, 16 | Differential, Pseudo-Differential, Single Ended | DSP, MICROWIRE™, QSPI™, and SPI™ | MUX-PGA-ADC | 0:1 | 1 | Sigma-Delta | External, Internal | ±1.8V, 2.7V ~ 3.6V | 1.65V ~ 3.6V | PGA, Temperature Sensor | -40°C ~ 125°C | 32-VFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | Surface Mount | ||
1,899 In Stock | 1 : ¥33.66000 Cut Tape (CT) 3,000 : ¥25.61475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 153.6k | 2 | Differential, Single Ended | SPI | - | - | 2 | Sigma-Delta | External | 2.7V ~ 3.6V | - | Internal Oscillator, PGA, Temperature Sensor | -40°C ~ 125°C | 20-UFQFN Exposed Pad | 20-UQFN (3x3) | Surface Mount | ||
0 In Stock Check Lead Time | 3,000 : ¥104.54431 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 16 | 800k | 8 | Single Ended | SPI | MUX-ADC | 0:1 | 1 | SAR | External, Supply | 3V ~ 5.5V | 1.65V ~ 5.5V | - | -40°C ~ 125°C | 16-XFBGA, DSBGA | 16-DSBGA (1.62x1.62) | Surface Mount |