Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
372 In Stock | 1 : ¥167.22000 Tube | - | Tube | Active | 12 | 20M | 1 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 1 | Pipelined | External, Internal | 2.7V ~ 3.6V | 2.25V ~ 3.6V | - | -40°C ~ 85°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount | ||
0 In Stock 4,274 Marketplace Check Lead Time | 1 : ¥20.20000 Cut Tape (CT) 3,000 : ¥9.23510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 12 | 188.9k | 1 | Single Ended | I2C | S/H-ADC | 1:1 | 1 | SAR | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 105°C | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | Surface Mount |