Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,209 In Stock | 1 : ¥177.59000 Cut Tape (CT) 2,500 : ¥108.25517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 31.25k | 8, 16 | Differential, Single Ended | SPI, DSP | MUX-ADC | - | 1 | Sigma-Delta | External, Internal | 2V ~ 5.5V | 2V ~ 5.5V | - | -40°C ~ 105°C | 40-WFQFN Exposed Pad, CSP | 40-LFCSP-WQ (6x6) | Surface Mount | ||
1,251 In Stock | 1 : ¥387.32000 Cut Tape (CT) 1,500 : ¥276.95739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 256k | 8 | Differential, Pseudo-Differential | SPI, DSP | ADC | - | 8 | Sigma-Delta | External | 2V ~ 5.5V | 2V ~ 3.6V | Simultaneous Sampling | -40°C ~ 105°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount | ||
446 In Stock | 1 : ¥74.22000 Cut Tape (CT) 250 : ¥52.98572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 8 | Single Ended | SPI | MUX-ADC | 0:1 | 1 | SAR | Supply | 2.35V ~ 5.5V | 1.65V ~ 5.5V | Digital Window Comparator, GPIO, Oscillator | -40°C ~ 125°C | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount |