Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,400 In Stock 224,280 Marketplace | 1 : ¥83.74000 Cut Tape (CT) 2,500 : ¥45.74226 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 12 | 50k | 8 | Differential, Single Ended | I2C | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 3.6V, 5V | 2.7V ~ 3.6V, 5V | - | -40°C ~ 85°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | Automotive | AEC-Q100 | ||
1,138 In Stock | 1 : ¥266.60000 Tray | - | Tray | Active | 16 | 1M | 16 | Single Ended | DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ | MUX-ADC | - | 2 | SAR | External, Internal | 4.75V ~ 5.25V | 2.3V ~ 3.6V | Simultaneous Sampling | -40°C ~ 125°C | 80-LQFP | 80-LQFP (14x14) | Surface Mount | - | - |