ADS1675IPAG

DigiKey Part Number
296-24132-ND
Manufacturer
Manufacturer Product Number
ADS1675IPAG
Description
IC ADC 24BIT SIGMA-DELTA 64TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS1675IPAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
4M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Serial, SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 3.3V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥345.81000¥345.81
10¥322.62400¥3,226.24
25¥309.10400¥7,727.60
160¥280.12531¥44,820.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.