Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
950 In Stock | 1 : ¥49.56000 Cut Tape (CT) 2,000 : ¥24.87205 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 32k | 4 | Differential | Serial, SPI | PGA-ADC | 0:4 | 4 | Sigma-Delta | Internal | 2.7V ~ 3.6V | 1.65V ~ 2V | - | -40°C ~ 125°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | - | - | ||
697 In Stock | 1 : ¥53.39000 Cut Tape (CT) 250 : ¥38.15552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 32k | 4 | Differential | Serial, SPI | ADC | 0:4 | 4 | Sigma-Delta | Internal | 2.7V ~ 3.6V | 1.65V ~ 2V | PGA | -40°C ~ 125°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | - | - | ||
1,771 In Stock | 1 : ¥61.12000 Cut Tape (CT) 2,000 : ¥31.77330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 64k | 4 | Differential, Single Ended | SPI | ADC | 0:4 | 4 | Sigma-Delta | - | 2.4V ~ 3.6V, 2.7V ~ 3.6V | 1.65V ~ 2V, 2.7V ~ 3.6V | Internal Oscillator, PGA, Simultaneous Sampling, Temperature Sensor | -40°C ~ 125°C (TA) | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | Automotive | AEC-Q100 |