Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,406 In Stock | 1 : ¥77.87000 Tube | - | Tube | Active | 16 | 7.5 | 8, 16 | Differential, Single Ended | I2C | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA, Selectable Address | -40°C ~ 85°C | 38-WFQFN Exposed Pad | 38-QFN (5x7) | Surface Mount | ||
976 In Stock | 1 : ¥91.89000 Cut Tape (CT) 2,500 : ¥42.52566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 7.5 | 8, 16 | Differential, Single Ended | I2C | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA, Selectable Address | -40°C ~ 85°C | 38-WFQFN Exposed Pad | 38-QFN (5x7) | Surface Mount | ||
2,403 In Stock | 1 : ¥65.20000 Cut Tape (CT) 2,500 : ¥35.60551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 7.5 | 8, 16 | Differential, Single Ended | I2C | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA, Selectable Address | 0°C ~ 70°C | 38-WFQFN Exposed Pad | 38-QFN (5x7) | Surface Mount | ||
735 In Stock | 1 : ¥65.20000 Tube | - | Tube | Active | 16 | 7.5 | 8, 16 | Differential, Single Ended | I2C | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA, Selectable Address | 0°C ~ 70°C | 38-WFQFN Exposed Pad | 38-QFN (5x7) | Surface Mount |