Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,798 In Stock | 1 : ¥135.59000 Tube | - | Tube | Active | 24 | 3.5k | 1 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 5V | 5V | - | 0°C ~ 70°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | ||
4,643 In Stock | 1 : ¥135.59000 Cut Tape (CT) 2,500 : ¥82.64760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 3.5k | 1 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 5V | 5V | - | 0°C ~ 70°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | ||
1,284 In Stock | 1 : ¥153.28000 Tube | - | Tube | Active | 24 | 3.5k | 1 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 5V | 5V | - | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥153.28000 Cut Tape (CT) 2,500 : ¥93.41817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 3.5k | 1 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 5V | 5V | - | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount |