Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
323 In Stock | 1 : ¥631.98000 Tube | - | Tube | Active | 14 | 65M | 2 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 2.7V ~ 3.4V | 2.7V ~ 3.4V | Simultaneous Sampling | -40°C ~ 85°C | 64-WFQFN Exposed Pad | 64-QFN (9x9) | Surface Mount | ||
40 In Stock | 1 : ¥681.71000 Tube | - | Tube | Active | 14 | 65M | 2 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 2.7V ~ 3.4V | 2.7V ~ 3.4V | Simultaneous Sampling | 0°C ~ 70°C | 64-WFQFN Exposed Pad | 64-QFN (9x9) | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : ¥527.28796 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 14 | 65M | 2 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 2.7V ~ 3.4V | 2.7V ~ 3.4V | Simultaneous Sampling | 0°C ~ 70°C | 64-WFQFN Exposed Pad | 64-QFN (9x9) | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : ¥631.95919 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 14 | 65M | 2 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 2.7V ~ 3.4V | 2.7V ~ 3.4V | Simultaneous Sampling | -40°C ~ 85°C | 64-WFQFN Exposed Pad | 64-QFN (9x9) | Surface Mount |