Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
582 In Stock | 1 : ¥202.16000 Tube | - | Tube | Active | 32 | 1M | 1 | Differential, Pseudo-Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.375V ~ 2.625V | 2.375V ~ 2.625V | - | -40°C ~ 85°C | 24-WFDFN Exposed Pad | 24-DFN (7x4) | Surface Mount | ||
359 In Stock | 1 : ¥123.52000 Tube | - | Tube | Active | 32 | 1M | 1 | Differential, Pseudo-Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.375V ~ 2.625V | 2.375V ~ 2.625V | - | 0°C ~ 70°C | 24-WFDFN Exposed Pad | 24-DFN (7x4) | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : ¥110.74665 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 32 | 1M | 1 | Differential, Pseudo-Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.375V ~ 2.625V | 2.375V ~ 2.625V | - | 0°C ~ 70°C | 24-WFDFN Exposed Pad | 24-DFN (7x4) | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : ¥127.46313 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 32 | 1M | 1 | Differential, Pseudo-Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.375V ~ 2.625V | 2.375V ~ 2.625V | - | -40°C ~ 85°C | 24-WFDFN Exposed Pad | 24-DFN (7x4) | Surface Mount |