Analog Switches - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Multiplexer/Demultiplexer Circuit | Switch Circuit | Number of Channels | On-State Resistance (Max) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | -3db Bandwidth | Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,965 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥3.08560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:1 | SPDT | 2 | 6Ohm | 2.3V ~ 3.6V | - | 900MHz | Bi-Directional, USB 2.0 | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 10-UFQFN | 10-UQFN (2.0x1.5) | ||
1,955 In Stock 3,500 Factory | 1 : ¥7.65000 Cut Tape (CT) 3,500 : ¥3.24559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Telecommunications | 2:1 | SPDT | 3 | 5Ohm | 1.5V ~ 3.6V | - | 4.5GHz | MIPI | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-XFQFN Exposed Pad | 24-X1QFN (2.5x2.5) | ||
23,449 In Stock 7,000 Factory | 1 : ¥10.71000 Cut Tape (CT) 3,500 : ¥6.37591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thunderbolt | 2:1 | - | 2 | - | 3.3V | - | 10.6GHz | Bi-Directional | -40°C ~ 85°C (TA) | - | - | Surface Mount | 18-XFQFN Exposed Pad | 18-X2QFN (2x2) |