Analog Switches - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Multiplexer/Demultiplexer Circuit | Switch Circuit | Number of Channels | On-State Resistance (Max) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | -3db Bandwidth | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
174 In Stock | 1 : ¥150.90000 Tray | - | Tray | Active | Ultrasound | 1:1 | SPST | 16 | 19Ohm | 2.7V ~ 5.5V, 9V ~ 10V | - | - | - | -25°C ~ 125°C | Surface Mount | 48-TQFP | 48-TQFP (7x7) | ||
77 In Stock | 1 : ¥139.98000 Tray | - | Tray | Active | Ultrasound | 1:1 | SPST | 8 | 23Ohm | 15V ~ 50V | ±100V ~ 225V | 50MHz | - | 0°C ~ 70°C (TA) | Surface Mount | 48-LQFP | 48-LQFP (7x7) |