Analog Switches - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Multiplexer/Demultiplexer Circuit | Switch Circuit | Number of Channels | On-State Resistance (Max) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | -3db Bandwidth | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,172 In Stock | 1 : ¥6.04000 Cut Tape (CT) 5,000 : ¥2.10630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | - | DPDT | 1 | 6.5Ohm | 2.4V ~ 4.4V | - | 720MHz | Break-Before-Make, USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-UMLP (1.8x1.4) | ||
146,985 In Stock | 1 : ¥7.99000 Cut Tape (CT) 4,000 : ¥2.89205 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | - | DPDT | 1 | 6.5Ohm | 2.4V ~ 4.4V | - | 720MHz | Break-Before-Make, USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP |