Analog Switches - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Multiplexer/Demultiplexer Circuit | Switch Circuit | Number of Channels | On-State Resistance (Max) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | -3db Bandwidth | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,744 In Stock 304,500 Factory | 1 : ¥7.72000 Cut Tape (CT) 3,500 : ¥4.10490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:1 | - | 1 | 5Ohm | 2.7V ~ 4.2V | - | 810MHz | Bi-Directional, USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 10-WFQFN | 10-TQFN (1.3x1.6) | ||
7,821 In Stock | 1 : ¥13.35000 Cut Tape (CT) 5,000 : ¥5.39123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DisplayPort, PCIe, USB | 2:1 | - | 1 | 6Ohm (Typ) | 3V ~ 3.6V | - | 9GHz | Bi-Directional, SATA | -40°C ~ 85°C (TA) | Surface Mount | 10-XFQFN | 10-XQFN (1.55x2) |