Analog Switches - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Multiplexer/Demultiplexer Circuit | Switch Circuit | Number of Channels | On-State Resistance (Max) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | -3db Bandwidth | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,057 In Stock | 1 : ¥6.04000 Cut Tape (CT) 5,000 : ¥2.10620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | - | DPDT | 1 | 6.5Ohm | 2.4V ~ 4.4V | - | 720MHz | Break-Before-Make, USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-UMLP (1.8x1.4) | ||
21,240 In Stock 14,000 Factory | 1 : ¥13.69000 Cut Tape (CT) 3,500 : ¥6.25909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PCI Express® | 2:1 | - | 2 | - | 3V ~ 3.6V | - | 8.1GHz | Bi-Directional, SATA, USB 3.0 | -40°C ~ 85°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (2.5x4.5) | |||
2,691 In Stock 3,000 Factory | 1 : ¥15.22000 Cut Tape (CT) 3,000 : ¥6.37563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MIPI | 2:1 | SPDT | 4 | 6Ohm (Typ) | 1.5V ~ 5V | - | 2.5GHz | Break-Before-Make | -40°C ~ 85°C (TA) | Surface Mount | 36-UFBGA, WLCSP | 36-WLCSP (2.43x2.43) | ||
9,689 In Stock | 1 : ¥14.11000 Cut Tape (CT) 3,000 : ¥5.90595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | - | DPDT | 6 | 1Ohm | 2.7V ~ 5.5V | - | 950MHz | USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 25-UFBGA, WLCSP | 25-WLCSP (2.24x2.28) |