Analog Switches - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Multiplexer/Demultiplexer Circuit | Switch Circuit | Number of Channels | On-State Resistance (Max) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | -3db Bandwidth | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146,047 In Stock | 1 : ¥7.99000 Cut Tape (CT) 4,000 : ¥2.89192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | - | DPDT | 1 | 6.5Ohm | 2.4V ~ 4.4V | - | 720MHz | Break-Before-Make, USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
45,506 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥5.03674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | - | DPDT | 1 | 10Ohm | 3V ~ 4.3V | - | 900MHz | Bi-Directional, USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) | ||
14,965 In Stock 7,000 Factory | 1 : ¥12.84000 Cut Tape (CT) 3,500 : ¥7.65075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | - | - | 2 | - | 2.7V ~ 5.5V | - | - | Bi-Directional, USB 3.0 | -40°C ~ 85°C | Surface Mount | 24-XFQFN Exposed Pad | 24-X1QFN (2x4) |