Analog Switches - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Multiplexer/Demultiplexer Circuit | Switch Circuit | Number of Channels | On-State Resistance (Max) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | -3db Bandwidth | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,850 In Stock 5,000 Factory | 1 : ¥56.62000 Cut Tape (CT) 2,500 : ¥30.91899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio, USB | 3:1 | - | 2 | 3Ohm | 2.7V ~ 5.5V | - | 800MHz | USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 12-WFBGA, WLBGA | 12-WLP (2.14x1.56) | ||
5,426 In Stock 10,000 Factory | 1 : ¥59.08000 Cut Tape (CT) 2,500 : ¥32.25844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 4:1 | SP4T | 2 | 12Ohm | 2.7V ~ 3.6V | - | 425MHz | Fault Protection, USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) |