Analog Switches - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Multiplexer/Demultiplexer Circuit | Switch Circuit | Number of Channels | On-State Resistance (Max) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | -3db Bandwidth | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock 200 Factory | 1 : ¥41.66000 Tube | - | Tube | Active | Audio | 2:1 | SPDT | 2 | 850mOhm | 1.8V ~ 5.5V | - | 27MHz | Break-Before-Make, Clickless | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP | ||
203 In Stock 100 Factory | 1 : ¥51.09000 Tube | - | Tube | Active | Audio | 2:1 | SPDT | 4 | 750mOhm | 1.8V ~ 5.5V | - | - | Break-Before-Make, Clickless | -40°C ~ 85°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | ||
9,689 In Stock | 1 : ¥14.11000 Cut Tape (CT) 3,000 : ¥5.70376 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | - | DPDT | 6 | 1Ohm | 2.7V ~ 5.5V | - | 950MHz | USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 25-UFBGA, WLCSP | 25-WLCSP (2.24x2.28) |