Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
280 In Stock 19,680 Factory | 1 : ¥35.96000 Tube | - | Tube | Active | SPST - NO | 1:1 | 4 | 100Ohm | 1Ohm | 2V ~ 12V | - | 65ns, 28ns | 300MHz | 1pC | 16pF, 16pF | 100pA | -80dB @ 1MHz | 0°C ~ 70°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
560 In Stock 8,400 Factory | 1 : ¥25.25000 Tube | - | Tube | Active | SPST - NO | 1:1 | 4 | 100Ohm | 1Ohm | 2V ~ 12V | - | 65ns, 28ns | 300MHz | 1pC | 16pF, 16pF | 100pA | -80dB @ 1MHz | 0°C ~ 70°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
373 In Stock 13,150 Factory | 1 : ¥28.48000 Tube | - | Tube | Active | SPST - NO | 1:1 | 4 | 100Ohm | 1Ohm | 2V ~ 12V | - | 65ns, 28ns | 300MHz | 1pC | 16pF, 16pF | 100pA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
2,500 In Stock 5,000 Factory | 1 : ¥47.10000 Cut Tape (CT) 2,500 : ¥18.04312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 100Ohm | 1Ohm | 2V ~ 12V | - | 65ns, 28ns | 300MHz | 1pC | 16pF, 16pF | 100pA | -80dB @ 1MHz | 0°C ~ 70°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock 521 Marketplace | Obsolete | - | Tube Tube | Obsolete | SPST - NO | 1:1 | 4 | 100Ohm | 1Ohm | 2V ~ 12V | - | 65ns, 28ns | 300MHz | 1pC | 16pF, 16pF | 100pA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
26 In Stock 2,016 Factory | 1 : ¥28.48000 Tube | - | Tube | Active | SPST - NO | 1:1 | 4 | 100Ohm | 1Ohm | 2V ~ 12V | - | 65ns, 28ns | 300MHz | 1pC | 16pF, 16pF | 100pA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock | 50 : ¥11.53960 Tube | - | Tube | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock 7,500 Factory Check Lead Time | 2,500 : ¥20.32702 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | SPST - NO | 1:1 | 4 | 100Ohm | 1Ohm | 2V ~ 12V | - | 65ns, 28ns | 300MHz | 1pC | 16pF, 16pF | 100pA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock 7,500 Factory Check Lead Time | 2,500 : ¥20.32702 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | SPST - NO | 1:1 | 4 | 100Ohm | 1Ohm | 2V ~ 12V | - | 65ns, 28ns | 300MHz | 1pC | 16pF, 16pF | 100pA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock 5,000 Factory Check Lead Time | 1,000 : ¥21.39688 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | SPST - NO | 1:1 | 4 | 100Ohm | 1Ohm | 2V ~ 12V | - | 65ns, 28ns | 300MHz | 1pC | 16pF, 16pF | 100pA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | SPST - NO | 1:1 | 4 | 100Ohm | 1Ohm | 2V ~ 12V | - | 65ns, 28ns | 300MHz | 1pC | 16pF, 16pF | 100pA | -80dB @ 1MHz | 0°C ~ 70°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | SPST - NO | 1:1 | 4 | 100Ohm | 1Ohm | 2V ~ 12V | - | 65ns, 28ns | 300MHz | 1pC | 16pF, 16pF | 100pA | -80dB @ 1MHz | 0°C ~ 70°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | SPST - NO | 1:1 | 4 | 100Ohm | 1Ohm | 2V ~ 12V | - | 65ns, 28ns | 300MHz | 1pC | 16pF, 16pF | 100pA | -80dB @ 1MHz | 0°C ~ 70°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | SPST - NO | 1:1 | 4 | 100Ohm | 1Ohm | 2V ~ 12V | - | 65ns, 28ns | 300MHz | 1pC | 16pF, 16pF | 100pA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | SPST - NO | 1:1 | 4 | 100Ohm | 1Ohm | 2V ~ 12V | - | 65ns, 28ns | 300MHz | 1pC | 16pF, 16pF | 100pA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock 5,000 Factory | Active | - | Tape & Reel (TR) | Active | SPST - NO | 1:1 | 4 | 100Ohm | 1Ohm | 2V ~ 12V | - | 65ns, 28ns | 300MHz | 1pC | 16pF, 16pF | 100pA | -80dB @ 1MHz | 0°C ~ 70°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |