Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,554 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥0.68562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 2 | 12Ohm | - | 1.65V ~ 5.5V | - | 4ns, 4.5ns | - | - | 5pF | 1µA | - | -40°C ~ 85°C | - | - | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | US8 | ||
14,270 In Stock | 1 : ¥6.12000 Cut Tape (CT) 3,000 : ¥2.35070 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 4 | 4.5Ohm | 70mOhm | - | - | 60µs, 4µs | 3GHz | 2pC | 2.5pF, 2.5pF | 100nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) | ||
21,499 In Stock 27,000 Factory | 1 : ¥8.62000 Cut Tape (CT) 3,000 : ¥5.13113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 10Ohm | 500mOhm | 2.7V ~ 5.5V | - | 100µs, 50ns | 1GHz | - | 5pF | 1µA | -35dB @ 240MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 10-UFQFN | 10-UQFN (1.5x2) |