Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,662 In Stock | 1 : ¥51.43000 Cut Tape (CT) 1,000 : ¥26.23558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 14Ohm | 100mOhm | 9V ~ 40V | ±9V ~ 22V | 239ns, 185ns | 190MHz | 160pC | 11pF, 22pF | 250pA | -80dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,150 In Stock | 1 : ¥87.05000 Tube | - | Tube | Active | SPST - NO | 1:1 | 4 | 25Ohm | 200mOhm | 2.7V ~ 11V | ±2.7V ~ 5.5V | 125ns, 80ns | - | 25pC | 8pF, 8pF | 500pA | -87dB @ 1MHz | 0°C ~ 70°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |