Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,528 In Stock | 1 : ¥83.14000 Tube | - | Tube | Active | - | 8:1 | 1 | 100Ohm | 15Ohm (Max) | 12V | ±15V | - | - | 20pC | 11pF, 40pF | 500pA | -85dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
630 In Stock | 1 : ¥51.86000 Cut Tape (CT) 1,500 : ¥27.40724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO/NC | 1:1 | 4 | 5.1Ohm | 50mOhm | 3V ~ 12V | ±3V ~ 5.5V | 73ns, 91ns | 250MHz | 292pC | 11.5pF, 11.5pF | 10nA | -74dB @ 1MHz | -40°C ~ 105°C (TA) | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) |