Analog Switches, Multiplexers, Demultiplexers

Results: 6
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedVishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Switch Circuit
-SP4TSPDTSPST - NC
Multiplexer/Demultiplexer Circuit
1:12:14:18:1
Number of Circuits
124
On-State Resistance (Max)
2.4Ohm70Ohm80Ohm85Ohm270Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
50mOhm4Ohm4Ohm (Max)8.1Ohm-
Voltage - Supply, Single (V+)
5V ~ 16.5V10V ~ 30V12V15V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V±4.5V ~ 20V±15V
Switch Time (Ton, Toff) (Max)
110ns, 140ns110ns, 60ns160ns, 150ns220ns, 120ns230ns, 130ns250ns, 120ns
-3db Bandwidth
135MHz-
Charge Injection
-16pC-1pC1pC5pC8pC15pC
Channel Capacitance (CS(off), CD(off))
3pF, 12pF4pF, 4pF5pF, 25pF19pF, 44pF
Current - Leakage (IS(off)) (Max)
500pA1nA
Crosstalk
-100dB @ 1MHz-85dB @ 100kHz-64dB @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)16-SOIC (0.154", 3.90mm Width)28-LCC (J-Lead)
Supplier Device Package
8-MSOP16-SOIC28-PLCC (11.51x11.51)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
ADG1419BRMZ
IC SWITCH SPDT X 1 2.4OHM 8MSOP
Analog Devices Inc.
1,343
In Stock
1 : ¥47.10000
Tube
-
Tube
Active
SPDT
2:1
1
2.4Ohm
50mOhm
5V ~ 16.5V
±4.5V ~ 16.5V
110ns, 140ns
135MHz
-16pC
19pF, 44pF
500pA
-64dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
16 SOIC
ADG509FBRNZ
IC SWITCH SP4T X 2 270OHM 16SOIC
Analog Devices Inc.
939
In Stock
1 : ¥107.97000
Tube
-
Tube
Active
SP4T
4:1
2
270Ohm (Typ)
8.1Ohm
15V
±15V
230ns, 130ns
-
15pC
3pF, 12pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
28-PLCC
ADG407BPZ
IC MUX DUAL 8:1 80OHM 28PLCC
Analog Devices Inc.
674
In Stock
1 : ¥170.11000
Tube
-
Tube
Active
-
8:1
2
80Ohm
4Ohm
12V
±15V
160ns, 150ns
-
8pC
5pF, 25pF
500pA
-85dB @ 100kHz
-40°C ~ 85°C (TA)
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
16-SOIC
DG441DY-T1-E3
IC SWITCH SPST-NCX4 85OHM 16SOIC
Vishay Siliconix
2,977
In Stock
1 : ¥21.35000
Cut Tape (CT)
2,500 : ¥10.13090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NC
1:1
4
85Ohm
4Ohm (Max)
12V
±15V
220ns, 120ns
-
-1pC
4pF, 4pF
500pA
-100dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
ADG444BRZ
IC SWITCH SPST-NCX4 70OHM 16SOIC
Analog Devices Inc.
2,548
In Stock
1 : ¥32.51000
Tube
-
Tube
Active
SPST - NC
1:1
4
70Ohm
-
12V
±15V
110ns, 60ns
-
1pC
4pF, 4pF
500pA
-100dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
DG441DY+
IC SWITCH SPST-NCX4 85OHM 16SOIC
Analog Devices Inc./Maxim Integrated
411
In Stock
3,050
Factory
1 : ¥79.91000
Tube
-
Tube
Active
SPST - NC
1:1
4
85Ohm
4Ohm (Max)
10V ~ 30V
±4.5V ~ 20V
250ns, 120ns
-
5pC
4pF, 4pF
500pA
-100dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 6

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.