Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,680 In Stock | 1 : ¥6.72000 Cut Tape (CT) 3,000 : ¥2.58950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 4.5Ohm | 70mOhm | - | - | 35µs, 95ns | 2GHz | 3.5pC | 3.5pF, 3.5pF | 100nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) | ||
0 In Stock Check Lead Time | 3,000 : ¥1.48498 Tape & Reel (TR) | Tape & Reel (TR) | Active | SP8T - Open/Closed | 8:1 | 1 | 160Ohm | 8Ohm (Typ) | 2V ~ 10V | - | 59ns, 49ns | 180MHz | - | 3.5pF | 400nA | - | -40°C ~ 125°C (TA) | Surface Mount | 16-XFQFN Exposed Pad | 16-DHXQFN (2x2.4) |