ADG604YRUZ

DigiKey Part Number
505-ADG604YRUZ-ND
Manufacturer
Manufacturer Product Number
ADG604YRUZ
Description
IC SWITCH SP4TX1 115OHM 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 115Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG604YRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
115Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.7V ~ 5.5V
Switch Time (Ton, Toff) (Max)
105ns, 45ns
-3db Bandwidth
280MHz
Charge Injection
-1pC
Channel Capacitance (CS(off), CD(off))
5pF, 17pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-70dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.58000¥54.58
10¥49.29000¥492.90
96¥40.80677¥3,917.45
288¥38.97278¥11,224.16
576¥35.53405¥20,467.61
1,056¥30.94910¥32,682.25
2,592¥29.80280¥77,248.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.