Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,344 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.99644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP3T | 3:1 | 1 | 900mOhm | 100mOhm | 1.65V ~ 5.5V | - | 21ns, 10.5ns | 75MHz | 20pC | 18pF, 54pF | 20nA | -64dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
3,883 In Stock | 1 : ¥4.59000 Cut Tape (CT) 3,000 : ¥1.61036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 10Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5ns, 3.4ns | 371MHz | -21pC | 5pF | 30nA | -61dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |