Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,557 In Stock 192 Factory | 1 : ¥74.05000 Tube | - | Tube | Active | SP4T | 4:1 | 2 | 130Ohm | 500mOhm | 20V ~ 72V | ±10V ~ 36V | 25µs, 2µs | 20MHz | 200pC | 3.7pF | 20nA | -62dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
473 In Stock | 1 : ¥91.13000 Tube | - | Tube | Active | SPDT | 2:1 | 4 | 4.7Ohm | 500mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 170ns, 75ns | 200MHz | -50pC | 12pF, 22pF | 300pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |