Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
388 In Stock 1,353 Marketplace | 1 : ¥97.25000 Cut Tape (CT) 2,000 : ¥53.14277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | - | 8:1 | 2 | 170Ohm | 6Ohm | 10V ~ 36V | ±5V ~ 18V | 136ns, 78ns | - | 0.31pC | 3pF, 7.5pF | 40pA | -100dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
0 In Stock 510 Factory Check Lead Time | 1 : ¥12.48000 Tube | - | Tube | Active | - | 16:1 | 1 | 280Ohm | 10Ohm | 3V ~ 18V | - | - | 15MHz | - | 100pF | 100nA | - | -55°C ~ 125°C (TA) | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC |