SN74LVC2G66YZPR

DigiKey Part Number
296-14373-2-ND - Tape & Reel (TR)
296-14373-1-ND - Cut Tape (CT)
296-14373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G66YZPR
Description
IC SWITCH SPST-NOX2 10OHM 8DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 10Ohm 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G66YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm (Max)
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
3.9ns, 6.3ns
-3db Bandwidth
300MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-58dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.35000¥9.35
10¥5.86600¥58.66
25¥4.92360¥123.09
100¥3.85940¥385.94
250¥3.33744¥834.36
500¥3.01780¥1,508.90
1,000¥2.75130¥2,751.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.41747¥7,252.41
6,000¥2.25187¥13,511.22
9,000¥2.16831¥19,514.79
15,000¥2.07515¥31,127.25
21,000¥2.02041¥42,428.61
30,000¥1.96754¥59,026.20
Manufacturers Standard Package