MAX4761ETX+T

DigiKey Part Number
MAX4761ETX+TTR-ND - Tape & Reel (TR)
MAX4761ETX+TCT-ND - Cut Tape (CT)
MAX4761ETX+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4761ETX+T
Description
IC SWITCH SPDT X 8 3.5OHM 36TQFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8 Circuit IC Switch 2:1 3.5Ohm 36-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX4761ETX+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
8
On-State Resistance (Max)
3.5Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
140ns, 50ns
-3db Bandwidth
150MHz
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
25pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-95dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-TQFN (6x6)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥137.72000¥137.72
10¥98.75900¥987.59
25¥88.73240¥2,218.31
100¥77.53700¥7,753.70
250¥72.11888¥18,029.72
500¥68.82108¥34,410.54
1,000¥68.11600¥68,116.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥60.33715¥150,842.88
Manufacturers Standard Package