Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,343 In Stock | 1 : ¥47.10000 Tube | - | Tube | Active | SPDT | 2:1 | 1 | 2.4Ohm | 50mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 110ns, 140ns | 135MHz | -16pC | 19pF, 44pF | 500pA | -64dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
796 In Stock | 1 : ¥58.40000 Tube | - | Tube | Active | SPST - NO | 1:1 | 4 | 10Ohm | 350mOhm | 9V ~ 40V | ±9V ~ 22V | 187ns, 138ns | 160MHz | 310pC | 17pF, 17pF | 250pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
4,293 In Stock | 1 : ¥53.56000 Cut Tape (CT) 1,000 : ¥30.36949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 4 | 190Ohm | 2.5Ohm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 130ns, 115ns | 1GHz | -0.3pC | 1.1pF, 1.2pF | 100pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
713 In Stock | 1 : ¥51.72000 Tube | - | Tube | Active | SPST - NC | 1:1 | 4 | 190Ohm | 2.5Ohm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 130ns, 115ns | 1GHz | -0.3pC | 1.1pF, 1.2pF | 100pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |