Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,206 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.85134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 10Ohm | 150mOhm | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 220MHz | 7pC | 5.5pF | 1µA | -66dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
605 In Stock | 1 : ¥73.79000 Tube | - | Tube | Active | SPST - NO/NC | 1:1 | 4 | 5Ohm | 100mOhm | 12V | ±4.5V ~ 20V | 180ns, 140ns | - | 20pC | 37pF, 37pF | 500pA | -90dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |