Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,440 In Stock | 1 : ¥13.09000 Cut Tape (CT) 3,000 : ¥5.99854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 96Ohm | 300mOhm | 3V ~ 16V | ±3V ~ 8V | 46ns, 55ns | 700MHz | -0.33pC | 3.7pF, 4.4pF | 1nA | -62dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-UFQFN | 16-miniQFN (1.8x2.6) | ||
6,031 In Stock | 1 : ¥57.88000 Cut Tape (CT) 3,000 : ¥31.61081 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO/NC | 1:1 | 4 | 1.5Ohm | 40mOhm | 4.5V ~ 24V | ±4.5V ~ 15V | 140ns, 110ns | 150MHz | -41pC | 24pF, 23pF | 500pA | -104dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
6,481 In Stock | 1 : ¥57.38000 Cut Tape (CT) 1,000 : ¥32.57190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 190Ohm | 6Ohm | 12V | ±15V | 85ns, 110ns | 800MHz | -0.7pC | 1.5pF, 4.2pF | 100pA | -80dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |