Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,647 In Stock | 1 : ¥6.46000 Cut Tape (CT) 3,000 : ¥2.48751 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 900mOhm | 50mOhm | 1.65V ~ 5.5V | - | 30ns, 20ns | 100MHz | -20pC | 18pF | 20nA | -64dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA (1.39x.89) | ||
5,257 In Stock | 1 : ¥8.67000 Cut Tape (CT) 2,000 : ¥3.67835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 5Ohm | 70mOhm | 1.5V ~ 5.5V | - | 35µs, 95ns | 1.2GHz | 3.5pC | 4pF, 4pF | 900nA (Typ) | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |