Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,414 In Stock | 1 : ¥3.57000 Cut Tape (CT) 2,500 : ¥1.26030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 120Ohm | 6Ohm | 2V ~ 10V | ±1.5V ~ 5V | 51ns, 42ns | 180MHz | - | 3.5pF | 400nA | - | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
7,012 In Stock | 1 : ¥24.82000 Cut Tape (CT) 2,500 : ¥11.35909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 4Ohm | 130mOhm | 1.08V ~ 5.5V | - | - | 220MHz | 6pC | 6pF | 80pA | -80dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP |