Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,535 In Stock | 1 : ¥7.99000 Cut Tape (CT) 2,500 : ¥1.98299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 5Ohm (Typ) | 150mOhm | 1.08V ~ 5.5V | - | 14ns (Typ), 5ns (Typ) | 125MHz | 9pC | 13pF, 38pF | 75nA (Typ) | -42dB @ 10MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
9,080 In Stock | 1 : ¥23.48000 Cut Tape (CT) 2,500 : ¥12.21907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPDT | 4:2 | 1 | 450mOhm | 5mOhm | 1.6V ~ 5.5V | - | 200µs, 30µs | 110MHz | - | 25pF | 100nA | -100dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 9-WFBGA, WLBGA | 9-WLP (1.26x1.26) | |||
1,173 In Stock 12,500 Factory | 1 : ¥42.59000 Cut Tape (CT) 2,500 : ¥21.35482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 4.5Ohm | 100mOhm | 1.8V ~ 5.5V | - | 80ns, 40ns | 300MHz | 5pC | 9pF | 500pA | -110dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-WFBGA, CSPBGA | 16-UCSP (2x2) |