Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94,017 In Stock | 1 : ¥3.83000 Cut Tape (CT) 2,500 : ¥1.12236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 3 | 120Ohm | 6Ohm | 2V ~ 10V | ±1.5V ~ 5V | 31ns, 29ns | 170MHz | - | 3.5pF | 100nA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
500 In Stock | 1 : ¥35.88000 Tube | - | Tube | Active | SPST - NO | 1:1 | 4 | 35Ohm | - | 5V ~ 44V | ±5V ~ 20V | 175ns, 145ns | - | 5pC | 9pF, 9pF | 250pA | -85dB @ 1MHz | -40°C ~ 85°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |