Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,889 In Stock | 1 : ¥63.76000 Cut Tape (CT) 1,500 : ¥36.16519 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 4.6Ohm | 120mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 154ns, 195ns | 77MHz | -12.4pC | 19pF, 32pF | 150pA | -64dB @ 1MHz | -40°C ~ 125°C | Surface Mount | 24-VFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | ||
5,897 In Stock | 1 : ¥96.88000 Cut Tape (CT) 1,500 : ¥56.91383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO/NC | 1:1 | 4 | 11.5Ohm | 50mOhm | 8V ~ 44V | ±5V ~ 22V | 500ns, 515ns | 270MHz | -640pC | 12pF, 11pF | 250pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP-WQ (4x4) | ||
44 In Stock | 1 : ¥65.29000 Tube | - | Tube | Active | SPDT | 2:1 | 3 | 335Ohm | 3Ohm | 8V ~ 44V | ±5V ~ 22V | 215ns, 85ns | 350MHz | -1.4pC | - | 1nA | -85dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |