Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,111 In Stock | 1 : ¥11.39000 Cut Tape (CT) 3,000 : ¥4.83811 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPDT | 2:2 | 2 | 500mOhm | 50mOhm | 1.8V ~ 5.5V | - | 60µs, 1µs | 310MHz | -19pC | - | 1nA | -61dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-UFQFN | 16-miniQFN (1.8x2.6) | ||
17,038 In Stock | 1 : ¥15.98000 Cut Tape (CT) 2,500 : ¥7.33122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 23Ohm | 1Ohm | 3V ~ 16V | ±3V ~ 8V | 72ns, 47ns | - | -11pC | 5.5pF, 25pF | 1nA | -98dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
77,500 In Stock | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥1.42171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 120Ohm | 6Ohm | 2V ~ 10V | ±1.5V ~ 5V | 51ns, 42ns | 180MHz | - | 3.5pF | 400nA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-DHVQFN (2.5x3.5) | ||
3,847 In Stock | 1 : ¥4.42000 Cut Tape (CT) 3,000 : ¥0.90321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T | 8:1 | 1 | 195Ohm | 7Ohm | 1.62V ~ 5.5V | - | 32ns, 40ns | 500MHz | -6.5pC | 2pF, 7pF | 1nA (Typ) | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (2.5x3.5) | ||
7,392 In Stock | 1 : ¥13.09000 Cut Tape (CT) 2,500 : ¥5.99829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 78Ohm | 910mOhm | 3V ~ 16V | ±3V ~ 8V | 75ns, 88ns | 308MHz | 0.3pC | 2.2pF, 9.2pF | 1nA | -105dB @ 100kHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
1,348 In Stock | 1 : ¥13.09000 Cut Tape (CT) 3,000 : ¥5.99827 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 2 | 101Ohm | 5Ohm | 3V ~ 16V | ±3V ~ 8V | 54ns, 52ns | 414MHz | -0.3pC | 4.2pF, 6.8pF | 1nA | -65dB @ 10MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-UFQFN | 16-miniQFN (1.8x2.6) | ||
0 In Stock Check Lead Time | 3,000 : ¥1.48498 Tape & Reel (TR) | Tape & Reel (TR) | Active | SP8T - Open/Closed | 8:1 | 1 | 160Ohm | 8Ohm (Typ) | 2V ~ 10V | - | 59ns, 49ns | 180MHz | - | 3.5pF | 400nA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-XFQFN Exposed Pad | 16-DHXQFN (2x2.4) |