Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,865 In Stock | 1 : ¥122.59000 Tray | - | Tray | Active | - | 16:1 | 2 | 5.5Ohm | - | 1.8V ~ 5.5V | ±2.5V | - | 34MHz | 1pC | 13pF, 137pF | 250pA | -72dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP | 48-TQFP (7x7) | ||
5,759 In Stock | 1 : ¥26.61000 Cut Tape (CT) 500 : ¥16.67616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 4Ohm | - | 1.8V ~ 5.5V | - | 7ns, 3ns (Typ) | 200MHz | - | 7pF | 250pA | -82dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
30,000 In Stock | 10,000 : ¥8.12309 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | SPDT | 2:1 | 2 | - | - | 1.7V ~ 1.9V | - | - | - | - | - | 6µA | -50dB @ 2.5GHz | -40°C ~ 85°C (TA) | Surface Mount | 18-XFQFN Exposed Pad | 18-X2QFN (2.4x2) |