Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,777 In Stock 2,500 Factory | 1 : ¥13.79000 Cut Tape (CT) 2,500 : ¥8.20980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 200Ohm | 2.4Ohm | 10V ~ 36V | ±5V ~ 18V | 210ns, 191ns | - | 2pC | 5pF, 24pF | 1nA | -96dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
3,052 In Stock | 1 : ¥8.93000 Tube | Tube | Obsolete | SPST | 1:1 | 4 | 240Ohm | 5Ohm | 3V ~ 18V | - | - | 40MHz | - | 8pF | - | - | -55°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |