Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,266 In Stock | 1 : ¥27.80000 Cut Tape (CT) 3,000 : ¥13.93202 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 6.5Ohm | 700mOhm | 2.7V ~ 5.5V | ±2.7V ~ 5.5V | 120ns, 75ns | 190MHz | 110pC | 25pF | 250pA | -67dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-8 | SOT-23-8 | ||
8,425 In Stock | 1 : ¥30.29000 Cut Tape (CT) 2,000 : ¥15.19688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T | 8:1 | 1 | 4Ohm | 130mOhm | 1.08V ~ 5.5V | - | 12ns, 6ns (Typ) | 90MHz | -1pC | 7pF, 60pF | 80pA | -65dB ~ -45dB @ 1MHz ~ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |