Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,344 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.99644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP3T | 3:1 | 1 | 900mOhm | 100mOhm | 1.65V ~ 5.5V | - | 21ns, 10.5ns | 75MHz | 20pC | 18pF, 54pF | 20nA | -64dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
31,778 In Stock 3,944 Marketplace | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.88558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | SPDT | 2:1 | 1 | 750mOhm | 50mOhm | 2.25V ~ 5.5V | - | 225ns, 215ns | 55MHz | 97pC | 28pF | 20nA | -63dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA |