Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,848 In Stock | 1 : ¥6.63000 Cut Tape (CT) 3,000 : ¥2.57714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 1.2Ohm | 120mOhm (Max) | 1.65V ~ 5.5V | - | 32ns, 28ns | 152MHz | -5pC | - | 3nA | -41dB @ 10MHz | -40°C ~ 85°C | Surface Mount | 6-XFDFN | 6-µDFN (1x1) | ||
1,821 In Stock | 1 : ¥28.48000 Cut Tape (CT) 500 : ¥17.20578 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 3Ohm | 20mOhm | 1.8V ~ 5.5V | - | 19ns, 5ns | 145MHz | 14pC | 16pF | 50pA (Typ) | -110dB @ 1MHz | -25°C ~ 85°C (TA) | Surface Mount | 10-UFBGA, WLCSP | 10-WLCSP (2x1.5) |