Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,016 In Stock | 1 : ¥26.35000 Cut Tape (CT) 3,000 : ¥13.24682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 850mOhm | 20mOhm | 1.8V ~ 5.5V | - | 23ns, 8.5ns | 100MHz | 30pC | 19.5pF | 10pA (Typ) | -85dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN, CSP | 10-LFCSP-UQ (1.6x1.3) | ||
14,852 In Stock | 1 : ¥27.80000 Cut Tape (CT) 1,000 : ¥18.49015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 2 | 600mOhm | 160mOhm | 1.8V ~ 5.5V | - | 45ns, 16ns | 24MHz | 15pC | 85pF, 98pF | 250pA | -82dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
3,452 In Stock | 1 : ¥34.85000 Cut Tape (CT) 2,500 : ¥17.47211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 1 | 500mOhm | - | 1.8V ~ 5.5V | - | 50ns, 30ns | - | 40pC | 65pF, 65pF | 2nA | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,573 In Stock | 1 : ¥40.47000 Cut Tape (CT) 1,000 : ¥21.39688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 650mOhm | 40mOhm | 1.65V ~ 3.6V | - | 29ns, 6ns | 33MHz | 28pC | 24pF, 105pF | 2nA | -75dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
2,351 In Stock | 1 : ¥44.80000 Cut Tape (CT) 2,500 : ¥22.49677 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 800mOhm | 60mOhm | 1.8V ~ 5.5V | - | 50ns, 30ns | - | 200pC | 84pF, 37pF | 1nA | -68dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP | ||
1,574 In Stock | 1 : ¥18.96000 Cut Tape (CT) 2,500 : ¥8.66458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 3.1Ohm | 10mOhm | 1.8V ~ 5.5V | - | 40ns, 33ns | 221MHz | -19.4pC | - | - | -62dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SPDT | 2:1 | 2 | 800mOhm | 60mOhm | 1.8V ~ 5.5V | - | 30ns, 30ns | 9.5MHz | 15pC | 102pF, 104pF | 1µA | -83dB @ 100kHz | -55°C ~ 125°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-Micro |