Analog Switches, Multiplexers, Demultiplexers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
On-State Resistance (Max)
2.4Ohm5Ohm
Channel-to-Channel Matching (ΔRon)
50mOhm-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V-
Switch Time (Ton, Toff) (Max)
7ns, 3ns (Typ)110ns, 140ns
-3db Bandwidth
135MHz200MHz
Charge Injection
-16pC-
Channel Capacitance (CS(off), CD(off))
7pF19pF, 44pF
Current - Leakage (IS(off)) (Max)
250pA500pA
Crosstalk
-82dB @ 1MHz-64dB @ 1MHz
Package / Case
6-TSSOP, SC-88, SOT-3638-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOPSC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
ADG749BKSZ-REEL7
IC SWITCH SPDT X 1 5OHM SC70-6
Analog Devices Inc.
10,639
In Stock
1 : ¥23.80000
Cut Tape (CT)
3,000 : ¥10.89592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
5Ohm
-
1.8V ~ 5.5V
-
7ns, 3ns (Typ)
200MHz
-
7pF
250pA
-82dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
8 MSOP
ADG1419BRMZ
IC SWITCH SPDT X 1 2.4OHM 8MSOP
Analog Devices Inc.
1,653
In Stock
1 : ¥47.10000
Tube
-
Tube
Active
SPDT
2:1
1
2.4Ohm
50mOhm
5V ~ 16.5V
±4.5V ~ 16.5V
110ns, 140ns
135MHz
-16pC
19pF, 44pF
500pA
-64dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.