Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,156 In Stock | 1 : ¥27.80000 Cut Tape (CT) 3,000 : ¥13.93202 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 6.5Ohm | 700mOhm | 2.7V ~ 5.5V | ±2.7V ~ 5.5V | 120ns, 75ns | 190MHz | 110pC | 25pF | 250pA | -67dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-8 | SOT-23-8 | ||
6,744 In Stock | 1 : ¥13.01000 Cut Tape (CT) 2,500 : ¥5.33998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 1:2 | 1 | 18Ohm | - | 3V ~ 16V | ±3V ~ 8V | 40ns, 35ns | - | 26pC | 6pF, 20pF | 10nA | -72dB @ 1MHz | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |