MAX4734ETC+ | |
---|---|
DigiKey Part Number | MAX4734ETC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4734ETC+ |
Description | IC SWITCH SP4TX1 800MOHM 12TQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 800mOhm 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4734ETC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 800mOhm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 20ns | |
-3db Bandwidth | 90MHz | |
Charge Injection | 60pC | |
Channel Capacitance (CS(off), CD(off)) | 33pF, 117pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -56dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.93000 | ¥38.93 |
10 | ¥34.93800 | ¥349.38 |
25 | ¥33.03440 | ¥825.86 |
100 | ¥28.62910 | ¥2,862.91 |
300 | ¥27.16130 | ¥8,148.39 |
500 | ¥24.37172 | ¥12,185.86 |
1,000 | ¥20.55451 | ¥20,554.51 |
2,500 | ¥19.52679 | ¥48,816.97 |